
MC100EP29DTG | |
|---|---|
DigiKey Part Number | MC100EP29DTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100EP29DTG |
Description | IC FF D-TYPE DBL 1-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive, Negative 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP29DTG Models |
Category | Clock Frequency 3 GHz |
Manufacturer onsemi | Trigger Type Positive, Negative |
Series | Voltage - Supply -3V ~ -5.5V |
Packaging Tube | Current - Quiescent (Iq) 57 mA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Function Set(Preset) and Reset | Mounting Type Surface Mount |
Type D-Type | Supplier Device Package 20-TSSOP |
Output Type Complementary | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Base Product Number |
Number of Bits per Element 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥197.24000 | ¥197.24 |
| 10 | ¥158.32900 | ¥1,583.29 |
| 75 | ¥139.79493 | ¥10,484.62 |
| 150 | ¥135.48627 | ¥20,322.94 |
| 300 | ¥131.94007 | ¥39,582.02 |
| 525 | ¥129.54107 | ¥68,009.06 |




