SN74HC574PW | ||
---|---|---|
DigiKey Part Number | 296-26483-5-ND | |
Manufacturer | ||
Manufacturer Product Number | SN74HC574PW | |
Description | IC FF D-TYPE SNGL 8BIT 20TSSOP | |
Customer Reference | ||
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74HC574PW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 36 MHz | |
Max Propagation Delay @ V, Max CL | 46ns @ 6V, 150pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.41000 | ¥11.41 |
10 | ¥10.17100 | ¥101.71 |
70 | ¥9.65771 | ¥676.04 |
140 | ¥7.93314 | ¥1,110.64 |
280 | ¥7.41596 | ¥2,076.47 |