Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV76012DBZT

DigiKey Part Number
296-47014-2-ND - Tape & Reel (TR)
296-47014-1-ND - Cut Tape (CT)
296-47014-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV76012DBZT
Description
IC REG LINEAR 12V 100MA SOT23-3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TLV76012DBZT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1.1V @ 100mA
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Iq)
5 mA
Part Status
Active
Protection Features
Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Input (Max)
30V
Supplier Device Package
SOT-23-3
Voltage - Output (Min/Fixed)
12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18,256
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.27000¥8.27
10¥5.96300¥59.63
25¥5.37880¥134.47
100¥4.73790¥473.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥4.43140¥1,107.85
500¥4.24680¥2,123.40
750¥4.15429¥3,115.72
1,250¥4.05170¥5,064.62
1,750¥3.99176¥6,985.58
2,500¥3.93417¥9,835.42
Manufacturers Standard Package