SN74HC259DRG4 | ||
---|---|---|
DigiKey Part Number | SN74HC259DRG4-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SN74HC259DRG4 | |
Description | IC ADDRESSABLE LATCH SGL 16SOIC | |
Customer Reference | ||
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC Standard 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74HC259DRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Logic Type | D-Type, Addressable | |
Circuit | 1:8 | |
Output Type | Standard | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 13ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |