SN74HC165DT | ||
---|---|---|
DigiKey Part Number | 296-SN74HC165DTTR-ND - Tape & Reel (TR) 296-SN74HC165DTCT-ND - Cut Tape (CT) 296-SN74HC165DTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74HC165DT | |
Description | IC SHIFT REGISTER 8BIT 16-SOIC | |
Customer Reference | ||
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74HC165DT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥8.09400 | ¥80.94 |
25 | ¥7.68400 | ¥192.10 |
100 | ¥6.31220 | ¥631.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.90056 | ¥1,475.14 |
500 | ¥5.21442 | ¥2,607.21 |
1,250 | ¥4.11670 | ¥5,145.88 |
2,500 | ¥3.84224 | ¥9,605.60 |
6,250 | ¥3.65014 | ¥22,813.38 |
12,500 | ¥3.51292 | ¥43,911.50 |