74HC165D-Q100,118 | ||
---|---|---|
DigiKey Part Number | 1727-1030-2-ND - Tape & Reel (TR) 1727-1030-1-ND - Cut Tape (CT) 1727-1030-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74HC165D-Q100,118 | |
Description | IC SHIFT REGISTER 8BIT 16SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.86500 | ¥28.65 |
25 | ¥2.67280 | ¥66.82 |
100 | ¥2.13850 | ¥213.85 |
250 | ¥1.98536 | ¥496.34 |
500 | ¥1.67996 | ¥839.98 |
1,000 | ¥1.29823 | ¥1,298.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.22992 | ¥3,074.80 |
5,000 | ¥1.15537 | ¥5,776.85 |
12,500 | ¥1.08083 | ¥13,510.38 |
25,000 | ¥0.99138 | ¥24,784.50 |
62,500 | ¥0.95411 | ¥59,631.88 |