NAND Gate IC 3 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC10DR

DigiKey Part Number
296-14828-2-ND - Tape & Reel (TR)
296-14828-1-ND - Cut Tape (CT)
296-14828-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC10DR
Description
IC GATE NAND 3CH 3-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 3 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC10DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
16ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
3
Supplier Device Package
14-SOIC
Number of Inputs
3
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,013
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.39000¥3.39
10¥2.34000¥23.40
25¥2.08080¥52.02
100¥1.80120¥180.12
250¥1.66692¥416.73
500¥1.58636¥793.18
1,000¥1.51978¥1,519.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.44963¥3,624.07
5,000¥1.40732¥7,036.60
7,500¥1.38614¥10,396.05
12,500¥1.36266¥17,033.25
17,500¥1.34895¥23,606.62
25,000¥1.33576¥33,394.00
Manufacturers Standard Package

Other Suppliers on DigiKey

41,839In Stock
Ships from Rochester Electronics, LLC