
SN74HC08IPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HC08IPWRQ1TR-ND - Tape & Reel (TR) 296-SN74HC08IPWRQ1CT-ND - Cut Tape (CT) 296-SN74HC08IPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC08IPWRQ1 |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC08IPWRQ1 Models |
Category | Input Logic Level - Low 0.5V ~ 1.8V |
Mfr | Input Logic Level - High 1.5V ~ 4.2V |
Series | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Voltage - Supply 2V ~ 6V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 5.2mA, 5.2mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.22000 | ¥4.22 |
| 10 | ¥2.94400 | ¥29.44 |
| 25 | ¥2.63320 | ¥65.83 |
| 100 | ¥2.28750 | ¥228.75 |
| 250 | ¥2.12372 | ¥530.93 |
| 500 | ¥2.02450 | ¥1,012.25 |
| 1,000 | ¥1.96123 | ¥1,961.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.87589 | ¥3,751.78 |
| 4,000 | ¥1.82062 | ¥7,282.48 |
| 6,000 | ¥1.79295 | ¥10,757.70 |
| 10,000 | ¥1.76230 | ¥17,623.00 |
| 14,000 | ¥1.74438 | ¥24,421.32 |
| 20,000 | ¥1.72715 | ¥34,543.00 |










