SN74CBT3306DR | |
---|---|
DigiKey Part Number | 296-SN74CBT3306DRTR-ND - Tape & Reel (TR) 296-SN74CBT3306DRCT-ND - Cut Tape (CT) 296-SN74CBT3306DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT3306DR |
Description | IC BUS SWITCH 1 X 1:1 8SOIC |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3306DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.29300 | ¥42.93 |
25 | ¥4.00600 | ¥100.15 |
100 | ¥3.20410 | ¥320.41 |
250 | ¥2.97508 | ¥743.77 |
500 | ¥2.51732 | ¥1,258.66 |
1,000 | ¥1.94520 | ¥1,945.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.77355 | ¥4,433.88 |
5,000 | ¥1.65911 | ¥8,295.55 |
12,500 | ¥1.54470 | ¥19,308.75 |
25,000 | ¥1.46460 | ¥36,615.00 |