Parametric Equivalent
Parametric Equivalent

SN74AXC4T245RSVR | |
|---|---|
DigiKey Part Number | 296-53432-2-ND - Tape & Reel (TR) 296-53432-1-ND - Cut Tape (CT) 296-53432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AXC4T245RSVR |
Description | IC TRANSLATION TXRX 0.65V/3.6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-UQFN (2.6x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AXC4T245RSVR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 0.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Translation Transceiver | Package / Case 16-UFQFN |
Number of Elements 2 | Supplier Device Package 16-UQFN (2.6x1.8) |
Number of Bits per Element 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAXC4T245QRSVRQ1 | Texas Instruments | 8,262 | 296-CAXC4T245QRSVRQ1CT-ND | ¥17.18000 | Parametric Equivalent |
| SN74AXCH4T245RSVR | Texas Instruments | 0 | 296-SN74AXCH4T245RSVRCT-ND | ¥13.23000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.75008 | ¥17,250.24 |
| 6,000 | ¥5.62277 | ¥33,736.62 |
| 9,000 | ¥5.55906 | ¥50,031.54 |
| 15,000 | ¥5.48841 | ¥82,326.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.81000 | ¥11.81 |
| 10 | ¥8.59700 | ¥85.97 |
| 25 | ¥7.79000 | ¥194.75 |
| 100 | ¥6.90080 | ¥690.08 |
| 250 | ¥6.47680 | ¥1,619.20 |
| 500 | ¥6.30970 | ¥3,154.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.92000 | ¥10.92 |
| 10 | ¥7.94700 | ¥79.47 |
| 25 | ¥7.20120 | ¥180.03 |
| 100 | ¥6.37930 | ¥637.93 |
| 250 | ¥5.98728 | ¥1,496.82 |
| 500 | ¥5.83282 | ¥2,916.41 |












