
SN74AVCH8T245RHLR | |
|---|---|
DigiKey Part Number | 296-22015-2-ND - Tape & Reel (TR) 296-22015-1-ND - Cut Tape (CT) 296-22015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVCH8T245RHLR |
Description | IC TRANSLATION TXRX 1.2V/3.6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-VQFN (5.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVCH8T245RHLR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 1.2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Translation Transceiver | Package / Case 24-VFQFN Exposed Pad |
Number of Elements 1 | Supplier Device Package 24-VQFN (5.5x3.5) |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AVC8T245RHLR | Texas Instruments | 25,595 | 296-17859-1-ND | ¥14.77000 | Parametric Equivalent |
| 74AVC8T245PW,118 | Nexperia USA Inc. | 4,472 | 1727-4181-1-ND | ¥7.77000 | Similar |
| 74AVCH8T245BQ,118 | Nexperia USA Inc. | 15,005 | 1727-4519-1-ND | ¥9.18000 | Similar |
| 74LVCH8T245PW-Q10J | Nexperia USA Inc. | 2,371 | 1727-8101-1-ND | ¥10.01000 | Similar |
| 74LVX3245MTCX | onsemi | 4,472 | 74LVX3245MTCXCT-ND | ¥8.02000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.38000 | ¥15.38 |
| 10 | ¥11.31300 | ¥113.13 |
| 25 | ¥10.29760 | ¥257.44 |
| 100 | ¥9.17970 | ¥917.97 |
| 250 | ¥8.64612 | ¥2,161.53 |
| 500 | ¥8.56606 | ¥4,283.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥8.06027 | ¥8,060.27 |
| 2,000 | ¥7.84252 | ¥15,685.04 |
| 3,000 | ¥7.73344 | ¥23,200.32 |
| 5,000 | ¥7.61261 | ¥38,063.05 |
| 7,000 | ¥7.54201 | ¥52,794.07 |
| 10,000 | ¥7.47410 | ¥74,741.00 |

