SN74AUP1G58DCKR | ||
---|---|---|
DigiKey Part Number | 296-16820-2-ND - Tape & Reel (TR) 296-16820-1-ND - Cut Tape (CT) 296-16820-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74AUP1G58DCKR | |
Description | IC CONFIG MULTI-FUNC GATE SC70-6 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SC-70-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74AUP1G58DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.29200 | ¥32.92 |
25 | ¥3.07680 | ¥76.92 |
100 | ¥2.46120 | ¥246.12 |
250 | ¥2.28516 | ¥571.29 |
500 | ¥1.93362 | ¥966.81 |
1,000 | ¥1.49410 | ¥1,494.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.08774 | ¥3,263.22 |