SL22 10008-B | |
---|---|
DigiKey Part Number | 570-1387-ND |
Manufacturer | |
Manufacturer Product Number | SL22 10008-B |
Description | ICL 10 OHM 20% 8A 22MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 10 Ohms ±20% 8 A 0.866" (22.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | SL22 10008-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 10 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 8 A | |
R @ Current | 100 mOhms | |
Diameter | 0.866" (22.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CSA, UR |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.93000 | ¥15.93 |
5 | ¥15.17200 | ¥75.86 |
10 | ¥14.41700 | ¥144.17 |
50 | ¥11.63340 | ¥581.67 |
100 | ¥9.86330 | ¥986.33 |
300 | ¥9.61047 | ¥2,883.14 |
500 | ¥8.09296 | ¥4,046.48 |
1,000 | ¥7.20778 | ¥7,207.78 |
5,000 | ¥6.32262 | ¥31,613.10 |