SN74AUP1G32DRYR | ||
---|---|---|
DigiKey Part Number | 296-27275-2-ND - Tape & Reel (TR) 296-27275-1-ND - Cut Tape (CT) 296-27275-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74AUP1G32DRYR | |
Description | IC GATE OR 1CH 2-INP 6SON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | OR Gate IC 1 Channel 6-SON (1.45x1) | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74AUP1G32DRYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.4ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-SON (1.45x1) | |
Package / Case | 6-UFDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.23000 | ¥4.23 |
10 | ¥3.61800 | ¥36.18 |
25 | ¥3.37240 | ¥84.31 |
100 | ¥2.69830 | ¥269.83 |
250 | ¥2.50560 | ¥626.40 |
500 | ¥2.12010 | ¥1,060.05 |
1,000 | ¥1.63824 | ¥1,638.24 |
2,500 | ¥1.49368 | ¥3,734.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.69795 | ¥3,489.75 |
10,000 | ¥0.63636 | ¥6,363.60 |
25,000 | ¥0.59531 | ¥14,882.75 |
50,000 | ¥0.53372 | ¥26,686.00 |
125,000 | ¥0.51320 | ¥64,150.00 |