SN74AUP1G32DRY2 | ||
---|---|---|
DigiKey Part Number | 296-SN74AUP1G32DRY2TR-ND - Tape & Reel (TR) 296-SN74AUP1G32DRY2CT-ND - Cut Tape (CT) 296-SN74AUP1G32DRY2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74AUP1G32DRY2 | |
Description | IC GATE OR 1CH 2-INP 6SON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | OR Gate IC 1 Channel 6-SON (1.45x1) | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74AUP1G32DRY2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.4ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-SON (1.45x1) | |
Package / Case | 6-UFDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.63700 | ¥36.37 |
25 | ¥3.39520 | ¥84.88 |
100 | ¥2.71650 | ¥271.65 |
250 | ¥2.52224 | ¥630.56 |
500 | ¥2.13426 | ¥1,067.13 |
1,000 | ¥1.64918 | ¥1,649.18 |
2,500 | ¥1.50366 | ¥3,759.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.40664 | ¥7,033.20 |
10,000 | ¥1.30964 | ¥13,096.40 |
25,000 | ¥1.24173 | ¥31,043.25 |
50,000 | ¥1.21262 | ¥60,631.00 |