SN74AUP1G125YFPR | |
---|---|
DigiKey Part Number | 296-25394-2-ND - Tape & Reel (TR) 296-25394-1-ND - Cut Tape (CT) 296-25394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G125YFPR |
Description | IC BUF NON-INVERT 3.6V 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G125YFPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, DSBGA | |
Supplier Device Package | 6-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.54000 | ¥45.40 |
25 | ¥4.26560 | ¥106.64 |
100 | ¥3.48240 | ¥348.24 |
250 | ¥3.23448 | ¥808.62 |
500 | ¥2.75276 | ¥1,376.38 |
1,000 | ¥2.20224 | ¥2,202.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.99575 | ¥5,987.25 |
6,000 | ¥1.85812 | ¥11,148.72 |
15,000 | ¥1.78929 | ¥26,839.35 |
30,000 | ¥1.72047 | ¥51,614.10 |