SN74AUCH16244DGVR | |
---|---|
DigiKey Part Number | 296-15441-2-ND - Tape & Reel (TR) 296-15441-1-ND - Cut Tape (CT) 296-15441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUCH16244DGVR |
Description | IC BUF NON-INVERT 2.7V 48TVSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUCH16244DGVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 9mA, 9mA | |
Voltage - Supply | 0.8V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 48-TVSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.38000 | ¥19.38 |
10 | ¥17.40500 | ¥174.05 |
25 | ¥16.41960 | ¥410.49 |
100 | ¥13.98800 | ¥1,398.80 |
250 | ¥13.13448 | ¥3,283.62 |
500 | ¥11.49268 | ¥5,746.34 |
1,000 | ¥9.52247 | ¥9,522.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥8.86576 | ¥17,731.52 |
6,000 | ¥8.53742 | ¥51,224.52 |
10,000 | ¥8.20905 | ¥82,090.50 |