DS90UB914ATRHSTQ1 | ||
---|---|---|
DigiKey Part Number | 296-38936-2-ND - Tape & Reel (TR) 296-38936-1-ND - Cut Tape (CT) 296-38936-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DS90UB914ATRHSTQ1 | |
Description | IC SER/DES 25-100MHZ FPD 48WQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 1.4Gbps Deserializer 1 Input 12 Output 48-WQFN (7x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | DS90UB914ATRHSTQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 1.4Gbps | |
Input Type | FPD-Link III, LVDS | |
Output Type | LVCMOS | |
Number of Inputs | 1 | |
Number of Outputs | 12 | |
Voltage - Supply | 1.71V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.34000 | ¥56.34 |
10 | ¥50.93300 | ¥509.33 |
25 | ¥48.56120 | ¥1,214.03 |
100 | ¥42.16620 | ¥4,216.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥41.70608 | ¥10,426.52 |