SN74ALVCH16373DGGR | |
---|---|
DigiKey Part Number | 296-5224-2-ND - Tape & Reel (TR) 296-5224-1-ND - Cut Tape (CT) 296-5224-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVCH16373DGGR |
Description | IC TRANSPARENT LATCH 48-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCH16373DGGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 1.65V ~ 3.6V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 1ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.40000 | ¥17.40 |
10 | ¥15.62200 | ¥156.22 |
25 | ¥14.73760 | ¥368.44 |
100 | ¥12.55700 | ¥1,255.70 |
250 | ¥11.79060 | ¥2,947.65 |
500 | ¥10.31668 | ¥5,158.34 |
1,000 | ¥8.54807 | ¥8,548.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.95855 | ¥15,917.10 |
6,000 | ¥7.66378 | ¥45,982.68 |
10,000 | ¥7.36902 | ¥73,690.20 |