
SN74ALVC164245DLR | |
|---|---|
DigiKey Part Number | 296-14781-2-ND - Tape & Reel (TR) 296-14781-1-ND - Cut Tape (CT) 296-14781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVC164245DLR |
Description | IC XLTR VL BIDIR 48-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 2 Circuit 8 Channel 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC164245DLR Models |
Category | Voltage - VCCA 2.3 V ~ 3.6 V |
Manufacturer Texas Instruments | Voltage - VCCB 3 V ~ 5.5 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Voltage Level | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Channel Type Bidirectional | Supplier Device Package 48-SSOP |
Number of Circuits 2 | Base Product Number |
Channels per Circuit 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AVC16T245DGG,118 | Nexperia USA Inc. | 12,000 | 1727-4394-1-ND | ¥9.26000 | Similar |
| 74VCX164245MTDX | onsemi | 4,192 | 74VCX164245MTDXCT-ND | ¥16.62000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.55000 | ¥26.55 |
| 10 | ¥19.94700 | ¥199.47 |
| 25 | ¥18.28280 | ¥457.07 |
| 100 | ¥16.45600 | ¥1,645.60 |
| 250 | ¥15.82864 | ¥3,957.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥14.62877 | ¥14,628.77 |
| 2,000 | ¥14.27329 | ¥28,546.58 |
| 3,000 | ¥14.09526 | ¥42,285.78 |
| 5,000 | ¥13.89809 | ¥69,490.45 |











