SN74AHCT158D | |
---|---|
DigiKey Part Number | 296-4679-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHCT158D |
Description | IC MULTIPLEXER 4 X 2:1 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT158D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.51500 | ¥45.15 |
40 | ¥4.24050 | ¥169.62 |
120 | ¥3.46117 | ¥415.34 |
280 | ¥3.21532 | ¥900.29 |
520 | ¥2.73642 | ¥1,422.94 |
1,000 | ¥2.18908 | ¥2,189.08 |
2,520 | ¥1.98386 | ¥4,999.33 |
5,000 | ¥1.84704 | ¥9,235.20 |