
SN74AHC541PWR | |
|---|---|
DigiKey Part Number | 296-1103-2-ND - Tape & Reel (TR) 296-1103-1-ND - Cut Tape (CT) 296-1103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC541PWR |
Description | IC BUFF 2V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC541PWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.80000 | ¥6.80 |
| 10 | ¥4.87000 | ¥48.70 |
| 25 | ¥4.37600 | ¥109.40 |
| 100 | ¥3.83450 | ¥383.45 |
| 250 | ¥3.57684 | ¥894.21 |
| 500 | ¥3.42124 | ¥1,710.62 |
| 1,000 | ¥3.38337 | ¥3,383.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥3.18780 | ¥6,375.60 |
| 4,000 | ¥3.10102 | ¥12,404.08 |
| 6,000 | ¥3.05758 | ¥18,345.48 |
| 10,000 | ¥3.00946 | ¥30,094.60 |
| 14,000 | ¥2.98130 | ¥41,738.20 |
| 20,000 | ¥2.95426 | ¥59,085.20 |











