Clock Fanout Buffer (Distribution) IC 1:4 350 MHz 24-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB3L204KMNTXG

DigiKey Part Number
488-NB3L204KMNTXGTR-ND - Tape & Reel (TR)
488-NB3L204KMNTXGCT-ND - Cut Tape (CT)
488-NB3L204KMNTXGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NB3L204KMNTXG
Description
IC CLK BUFFER 1:4 350MHZ 24QFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:4 350 MHz 24-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
NB3L204KMNTXG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
HCSL
Manufacturer
onsemi
Frequency - Max
350 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.375V ~ 3.63V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
24-VFQFN Exposed Pad
Ratio - Input:Output
1:4
Supplier Device Package
24-QFN (4x4)
Differential - Input:Output
Yes/Yes
Base Product Number
Input
HCSL, LVCMOS, LVDS, LVPECL, LVTTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,889
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.64000¥46.64
10¥35.64400¥356.44
25¥32.89480¥822.37
100¥29.87040¥2,987.04
250¥28.42760¥7,106.90
500¥28.35930¥14,179.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥24.96070¥74,882.10
Manufacturers Standard Package