Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Decoder/Demultiplexer 1 x 3:8 16-TSSOP
TMUX1574PWR

SN74AHC238PWR

DigiKey Part Number
296-SN74AHC238PWRTR-ND - Tape & Reel (TR)
296-SN74AHC238PWRCT-ND - Cut Tape (CT)
296-SN74AHC238PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC238PWR
Description
IC DECODER/DEMUX 1X3:8 16-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC238PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
1 x 3:8
Supplier Device Package
16-TSSOP
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHC138QPWRQ1Texas Instruments2,890296-SN74AHC138QPWRQ1CT-ND¥5.71000Parametric Equivalent
SN74AHC238QPWRQ1Texas Instruments2,713296-SN74AHC238QPWRQ1CT-ND¥3.47000Parametric Equivalent
74AHC138PW,118Nexperia USA Inc.3,9851727-5919-1-ND¥2.32000Parametric Equivalent
74AHC138PW-Q100JNexperia USA Inc.2,1231727-74AHC138PW-Q100JCT-ND¥3.23000Parametric Equivalent
74AHC138T16-13Diodes Incorporated2,35531-74AHC138T16-13CT-ND¥2.81000Parametric Equivalent
In-Stock: 2,603
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.98000¥2.98
10¥2.09200¥20.92
25¥1.85920¥46.48
100¥1.60440¥160.44
250¥1.48264¥370.66
500¥1.40970¥704.85
1,000¥1.34942¥1,349.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.27504¥3,825.12
6,000¥1.23864¥7,431.84
9,000¥1.22041¥10,983.69
15,000¥1.20021¥18,003.15
21,000¥1.18841¥24,956.61
30,000¥1.17705¥35,311.50
Manufacturers Standard Package