Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Decoder/Demultiplexer 1 x 3:8 16-TSSOP
TMUX1574PWR

SN74AHC238QPWRQ1

DigiKey Part Number
296-SN74AHC238QPWRQ1TR-ND - Tape & Reel (TR)
296-SN74AHC238QPWRQ1CT-ND - Cut Tape (CT)
296-SN74AHC238QPWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC238QPWRQ1
Description
IC DECODER/DEMUX 1X3:8 16-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC238QPWRQ1 Models
Product Attributes
Filter Similar Products
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
2V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Type
Decoder/Demultiplexer
Mounting Type
Surface Mount
Circuit
1 x 3:8
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Independent Circuits
1
Supplier Device Package
16-TSSOP
Current - Output High, Low
8mA, 8mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHC138QPWRQ1Texas Instruments2,890296-SN74AHC138QPWRQ1CT-ND¥5.71000Parametric Equivalent
SN74AHC238PWRTexas Instruments2,603296-SN74AHC238PWRCT-ND¥2.98000Parametric Equivalent
74AHC138PW,118Nexperia USA Inc.3,9851727-5919-1-ND¥2.32000Parametric Equivalent
74AHC138PW-Q100JNexperia USA Inc.2,1231727-74AHC138PW-Q100JCT-ND¥3.23000Parametric Equivalent
74AHC138T16-13Diodes Incorporated2,35531-74AHC138T16-13CT-ND¥2.81000Parametric Equivalent
In-Stock: 2,713
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.47000¥3.47
10¥2.42300¥24.23
25¥2.16000¥54.00
100¥1.87070¥187.07
250¥1.73272¥433.18
500¥1.64920¥824.60
1,000¥1.58164¥1,581.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.49566¥4,486.98
6,000¥1.45414¥8,724.84
9,000¥1.43334¥12,900.06
15,000¥1.41030¥21,154.50
21,000¥1.39683¥29,333.43
30,000¥1.38389¥41,516.70
Manufacturers Standard Package