
SN74AHC1G14QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AHC1G14QDBVRQ1TR-ND - Tape & Reel (TR) 296-SN74AHC1G14QDBVRQ1CT-ND - Cut Tape (CT) 296-SN74AHC1G14QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G14QDBVRQ1 |
Description | AUTOMOTIVE SINGLE 2-V TO 5.5-V I |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G14QDBVRQ1 Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Number of Inputs 1 | Mounting Type Surface Mount |
Features Schmitt Trigger | Supplier Device Package SOT-23-5 |
Voltage - Supply 2V ~ 5.5V | Package / Case SC-74A, SOT-753 |
Current - Quiescent (Max) 1 µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.40000 | ¥3.40 |
| 10 | ¥2.35500 | ¥23.55 |
| 25 | ¥2.09840 | ¥52.46 |
| 100 | ¥1.81300 | ¥181.30 |
| 250 | ¥1.67668 | ¥419.17 |
| 500 | ¥1.59450 | ¥797.25 |
| 1,000 | ¥1.52682 | ¥1,526.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.44329 | ¥4,329.87 |
| 6,000 | ¥1.40239 | ¥8,414.34 |
| 9,000 | ¥1.38192 | ¥12,437.28 |
| 15,000 | ¥1.35923 | ¥20,388.45 |
| 21,000 | ¥1.34598 | ¥28,265.58 |
| 30,000 | ¥1.33323 | ¥39,996.90 |











