SN74ACT574PWR | ||
---|---|---|
DigiKey Part Number | 296-1078-2-ND - Tape & Reel (TR) 296-1078-1-ND - Cut Tape (CT) 296-1078-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74ACT574PWR | |
Description | IC FF D-TYPE SNGL 8BIT 20TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74ACT574PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 110 MHz | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 4.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥7.10100 | ¥71.01 |
25 | ¥6.74480 | ¥168.62 |
100 | ¥5.53970 | ¥553.97 |
250 | ¥5.17812 | ¥1,294.53 |
500 | ¥4.57622 | ¥2,288.11 |
1,000 | ¥3.61277 | ¥3,612.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.37191 | ¥6,743.82 |
6,000 | ¥3.20330 | ¥19,219.80 |
10,000 | ¥3.08288 | ¥30,828.80 |