
SN74AC32DR | |
|---|---|
DigiKey Part Number | 296-1059-2-ND - Tape & Reel (TR) 296-1059-1-ND - Cut Tape (CT) 296-1059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC32DR |
Description | IC GATE OR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC32DR Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.9V ~ 1.65V |
Series | Input Logic Level - High 2.1V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74AC32DG | onsemi | 2,364 | MC74AC32DGOS-ND | ¥5.13000 | Similar |
| MC74AC32DR2G-Q | onsemi | 2,500 | 488-MC74AC32DR2G-QCT-ND | ¥1.10292 | Parametric Equivalent |
| NLV74AC32DR2G | onsemi | 2,500 | 488-NLV74AC32DR2GCT-ND | ¥2.05724 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.85000 | ¥3.85 |
| 10 | ¥2.65900 | ¥26.59 |
| 25 | ¥2.37440 | ¥59.36 |
| 100 | ¥2.05560 | ¥205.56 |
| 250 | ¥1.90408 | ¥476.02 |
| 500 | ¥1.81260 | ¥906.30 |
| 1,000 | ¥1.73963 | ¥1,739.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.53130 | ¥3,828.25 |
| 5,000 | ¥1.52292 | ¥7,614.60 |



