
SN74AC14PWR | |
|---|---|
DigiKey Part Number | 296-4302-2-ND - Tape & Reel (TR) 296-4302-1-ND - Cut Tape (CT) 296-4302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC14PWR |
Description | IC INVERT SCHMIT 6CH 6IN 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC14PWR Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Input Logic Level - Low 0.5V ~ 1.1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 2.2V ~ 3.9V |
Part Status Active | Max Propagation Delay @ V, Max CL 10ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 6 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.80000 | ¥3.80 |
| 10 | ¥2.68800 | ¥26.88 |
| 25 | ¥2.39840 | ¥59.96 |
| 100 | ¥2.07990 | ¥207.99 |
| 250 | ¥1.92856 | ¥482.14 |
| 500 | ¥1.83726 | ¥918.63 |
| 1,000 | ¥1.77143 | ¥1,771.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.84057 | ¥3,681.14 |
| 4,000 | ¥1.78542 | ¥7,141.68 |
| 6,000 | ¥1.75780 | ¥10,546.80 |
| 10,000 | ¥1.72721 | ¥17,272.10 |
| 14,000 | ¥1.70932 | ¥23,930.48 |
| 20,000 | ¥1.69212 | ¥33,842.40 |





