
SN74AC00PWR | |
|---|---|
DigiKey Part Number | 296-4288-2-ND - Tape & Reel (TR) 296-4288-1-ND - Cut Tape (CT) 296-4288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC00PWR |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC00PWR Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.9V ~ 1.65V |
Series | Input Logic Level - High 2.1V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 8ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.64000 | ¥3.64 |
| 10 | ¥2.53100 | ¥25.31 |
| 25 | ¥2.25600 | ¥56.40 |
| 100 | ¥1.95500 | ¥195.50 |
| 250 | ¥1.81112 | ¥452.78 |
| 500 | ¥1.72446 | ¥862.23 |
| 1,000 | ¥1.65756 | ¥1,657.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.59450 | ¥3,189.00 |
| 4,000 | ¥1.57089 | ¥6,283.56 |


