SN74ABT541BPW | |
---|---|
DigiKey Part Number | 296-26373-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABT541BPW |
Description | IC BUFF NON-INVERT 5.5V 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT541BPW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.49000 | ¥11.49 |
10 | ¥10.27100 | ¥102.71 |
70 | ¥9.75100 | ¥682.57 |
140 | ¥8.00993 | ¥1,121.39 |
280 | ¥7.48771 | ¥2,096.56 |
560 | ¥6.61702 | ¥3,705.53 |
1,050 | ¥5.22398 | ¥5,485.18 |
2,520 | ¥4.87569 | ¥12,286.74 |
5,040 | ¥4.63190 | ¥23,344.78 |