
SN7417N | |
|---|---|
DigiKey Part Number | 296-14647-5-ND |
Manufacturer | |
Manufacturer Product Number | SN7417N |
Description | IC BUFF 4.75V/5.25V 14-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Collector Output 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN7417N Models |
Category | Output Type Open Collector |
Manufacturer Texas Instruments | Current - Output High, Low -, 40mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Through Hole |
Logic Type Buffer, Non-Inverting | Package / Case 14-DIP (0.300", 7.62mm) |
Number of Elements 6 | Supplier Device Package 14-PDIP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN7407N | Texas Instruments | 4,520 | 296-1436-ND | ¥2,201.00000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.01000 | ¥23.01 |
| 10 | ¥17.10000 | ¥171.00 |
| 25 | ¥15.62800 | ¥390.70 |
| 100 | ¥14.01030 | ¥1,401.03 |
| 250 | ¥13.24020 | ¥3,310.05 |
| 500 | ¥12.77572 | ¥6,387.86 |
| 1,000 | ¥12.39334 | ¥12,393.34 |
| 2,500 | ¥11.98983 | ¥29,974.57 |
| 5,000 | ¥11.74662 | ¥58,733.10 |





