
SN74LS377N | |
|---|---|
DigiKey Part Number | 296-1663-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS377N |
Description | IC FF D-TYPE SINGLE 8BIT 20PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS377N Models |
Category | Max Propagation Delay @ V, Max CL 27ns @ 5V, 15pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 400µA, 8mA |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Current - Quiescent (Iq) 28 mA |
Function Standard | Operating Temperature 0°C ~ 70°C (TA) |
Type D-Type | Mounting Type Through Hole |
Output Type Complementary | Supplier Device Package 20-PDIP |
Number of Elements 1 | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Bits per Element 8 | Base Product Number |
Clock Frequency 40 MHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.07000 | ¥19.07 |
| 20 | ¥13.11600 | ¥262.32 |
| 40 | ¥12.31900 | ¥492.76 |
| 100 | ¥11.47750 | ¥1,147.75 |
| 260 | ¥10.80162 | ¥2,808.42 |
| 500 | ¥10.43294 | ¥5,216.47 |
| 1,000 | ¥10.10964 | ¥10,109.64 |
| 2,500 | ¥9.76834 | ¥24,420.85 |
| 5,000 | ¥9.56262 | ¥47,813.10 |





