4/0 Driver LVDS, Multipoint 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65MLVD047APW

DigiKey Part Number
296-20683-5-ND
Manufacturer
Manufacturer Product Number
SN65MLVD047APW
Description
IC TRANSCEIVER 4/0 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4/0 Driver LVDS, Multipoint 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65MLVD047APW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
200Mbps
Manufacturer
Texas Instruments
Voltage - Supply
3V ~ 3.6V
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Type
Driver
Supplier Device Package
16-TSSOP
Protocol
LVDS, Multipoint
Base Product Number
Number of Drivers/Receivers
4/0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 260
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.52000¥40.52
10¥30.80500¥308.05
90¥25.88333¥2,329.50
180¥24.86300¥4,475.34
270¥24.35196¥6,575.03
540¥23.60231¥12,745.25
1,080¥22.98538¥24,824.21
2,520¥22.37751¥56,391.33
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.