


TLV75718PDYDR | |
|---|---|
DigiKey Part Number | 296-TLV75718PDYDRTR-ND - Tape & Reel (TR) 296-TLV75718PDYDRCT-ND - Cut Tape (CT) 296-TLV75718PDYDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV75718PDYDR |
Description | IC REG LINEAR 1.8V 1A SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV75718PDYDR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 40 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 46dB (100kHz), 52dB (1kHz ~ 1MHz) |
Part Status Active | Control Features Current Limit, Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.825V @ 1A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.27400 | ¥22.74 |
| 25 | ¥2.01960 | ¥50.49 |
| 100 | ¥1.74130 | ¥174.13 |
| 250 | ¥1.60900 | ¥402.25 |
| 500 | ¥1.52950 | ¥764.75 |
| 1,000 | ¥1.46388 | ¥1,463.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.38280 | ¥4,148.40 |
| 6,000 | ¥1.34312 | ¥8,058.72 |
| 9,000 | ¥1.32326 | ¥11,909.34 |
| 15,000 | ¥1.30124 | ¥19,518.60 |
| 21,000 | ¥1.28838 | ¥27,055.98 |
| 30,000 | ¥1.27601 | ¥38,280.30 |









