SN65LVDS047PWR | ||
---|---|---|
DigiKey Part Number | 296-39183-2-ND - Tape & Reel (TR) 296-39183-1-ND - Cut Tape (CT) 296-39183-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN65LVDS047PWR | |
Description | IC DRIVER 4/0 16TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 4/0 Driver LVDS 16-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | SN65LVDS047PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.84000 | ¥32.84 |
10 | ¥29.52800 | ¥295.28 |
25 | ¥27.91480 | ¥697.87 |
100 | ¥24.19360 | ¥2,419.36 |
250 | ¥22.95316 | ¥5,738.29 |
500 | ¥20.59566 | ¥10,297.83 |
1,000 | ¥17.36981 | ¥17,369.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥16.50134 | ¥33,002.68 |