
SN65LVDS048APWR | |
|---|---|
DigiKey Part Number | 296-37665-2-ND - Tape & Reel (TR) 296-37665-1-ND - Cut Tape (CT) 296-37665-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS048APWR |
Description | IC TRANSCEIVER 0/4 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS048APWR Models |
Category | Data Rate 400Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Type Receiver | Supplier Device Package 16-TSSOP |
Protocol LVDS | Base Product Number |
Number of Drivers/Receivers 0/4 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.42000 | ¥32.42 |
| 10 | ¥24.47100 | ¥244.71 |
| 25 | ¥22.48120 | ¥562.03 |
| 100 | ¥20.29460 | ¥2,029.46 |
| 250 | ¥19.25224 | ¥4,813.06 |
| 500 | ¥19.11890 | ¥9,559.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥17.68068 | ¥35,361.36 |
| 4,000 | ¥17.33027 | ¥69,321.08 |



