
SN65LVDS047PW | |
|---|---|
DigiKey Part Number | 296-6910-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS047PW |
Description | IC TRANSCEIVER 4/0 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS047PW Models |
Category | Data Rate 400Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Type Driver | Supplier Device Package 16-TSSOP |
Protocol LVDS | Base Product Number |
Number of Drivers/Receivers 4/0 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.21000 | ¥38.21 |
| 10 | ¥28.97800 | ¥289.78 |
| 90 | ¥24.31200 | ¥2,188.08 |
| 180 | ¥23.34344 | ¥4,201.82 |
| 270 | ¥22.85826 | ¥6,171.73 |
| 540 | ¥22.14706 | ¥11,959.41 |
| 1,080 | ¥21.56156 | ¥23,286.48 |
| 2,520 | ¥20.98475 | ¥52,881.57 |










