
SN65HVDA1050AQDRQ1 | |
|---|---|
DigiKey Part Number | 296-25836-2-ND - Tape & Reel (TR) 296-25836-1-ND - Cut Tape (CT) 296-25836-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVDA1050AQDRQ1 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVDA1050AQDRQ1 Models |
Category | Data Rate 1Mbps |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Duplex Half | Supplier Device Package 8-SOIC |
Receiver Hysteresis 125 mV | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.64000 | ¥24.64 |
| 10 | ¥18.41700 | ¥184.17 |
| 25 | ¥16.86400 | ¥421.60 |
| 100 | ¥15.15150 | ¥1,515.15 |
| 250 | ¥14.33520 | ¥3,583.80 |
| 500 | ¥14.07024 | ¥7,035.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥13.01056 | ¥32,526.40 |
| 5,000 | ¥12.75298 | ¥63,764.90 |






