
B72500E8140S160 | |
|---|---|
DigiKey Part Number | 495-4608-2-ND - Tape & Reel (TR) 495-4608-1-ND - Cut Tape (CT) 495-4608-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72500E8140S160 |
Description | VARISTOR 28V 5A 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 28 V 5 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Current - Surge 5 A |
Manufacturer TDK | Energy 0.03J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 30 pF @ 1 MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TA) |
Maximum AC Volts 14 V | Grade Automotive |
Maximum DC Volts 16 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 22.4 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 28 V | Package / Case 0603 (1608 Metric) |
Varistor Voltage (Max) 33.6 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLVC06V018C170 | Eaton - Electronics Division | 3,676 | 283-MLVC06V018C170CT-ND | ¥1.24000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.32000 | ¥2.32 |
| 10 | ¥1.58000 | ¥15.80 |
| 25 | ¥1.39920 | ¥34.98 |
| 100 | ¥1.19990 | ¥119.99 |
| 250 | ¥1.10452 | ¥276.13 |
| 500 | ¥1.04712 | ¥523.56 |
| 1,000 | ¥0.99973 | ¥999.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.83231 | ¥3,329.24 |
| 8,000 | ¥0.80866 | ¥6,469.28 |
| 12,000 | ¥0.79681 | ¥9,561.72 |
| 20,000 | ¥0.78368 | ¥15,673.60 |
| 28,000 | ¥0.77601 | ¥21,728.28 |
| 40,000 | ¥0.76863 | ¥30,745.20 |






