
SN65HVD35DR | |
|---|---|
DigiKey Part Number | 296-18706-2-ND - Tape & Reel (TR) 296-18706-1-ND - Cut Tape (CT) 296-18706-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD35DR |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD35DR Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65HVD34DR | Texas Instruments | 2,108 | 296-18705-1-ND | ¥4.72000 | Parametric Equivalent |
| ISL83070EIBZA-T | Renesas Electronics Corporation | 5,399 | ISL83070EIBZA-TCT-ND | ¥2.33000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.19000 | ¥40.19 |
| 10 | ¥30.58200 | ¥305.82 |
| 25 | ¥28.17440 | ¥704.36 |
| 100 | ¥25.52530 | ¥2,552.53 |
| 250 | ¥24.30652 | ¥6,076.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥24.04752 | ¥60,118.80 |









