SN65HVD1793D | ||
---|---|---|
DigiKey Part Number | 296-23962-5-ND | |
Manufacturer | ||
Manufacturer Product Number | SN65HVD1793D | |
Description | IC TRANSCEIVER FULL 1/1 14SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | SN65HVD1793D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 50 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.73000 | ¥50.73 |
10 | ¥45.54500 | ¥455.45 |
50 | ¥43.05800 | ¥2,152.90 |
100 | ¥37.31640 | ¥3,731.64 |
250 | ¥35.40264 | ¥8,850.66 |
500 | ¥31.76690 | ¥15,883.45 |
1,000 | ¥26.79129 | ¥26,791.29 |
2,500 | ¥25.45174 | ¥63,629.35 |