SN65HVD1786P | |
---|---|
DigiKey Part Number | 296-23804-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65HVD1786P |
Description | IC TRANSCEIVER HALF 1/1 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD1786P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.53000 | ¥53.53 |
10 | ¥48.36400 | ¥483.64 |
50 | ¥46.11660 | ¥2,305.83 |
100 | ¥40.04280 | ¥4,004.28 |
250 | ¥38.24356 | ¥9,560.89 |
500 | ¥34.86898 | ¥17,434.49 |
1,000 | ¥30.36981 | ¥30,369.81 |
2,500 | ¥29.24496 | ¥73,112.40 |