SN65HVD102RGBR | ||
---|---|---|
DigiKey Part Number | 296-SN65HVD102RGBRTR-ND - Tape & Reel (TR) 296-SN65HVD102RGBRCT-ND - Cut Tape (CT) 296-SN65HVD102RGBRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN65HVD102RGBR | |
Description | IC TRANSCEIVER 1/1 20VQFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver IO-Link 20-VQFN (3.5x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | SN65HVD102RGBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | IO-Link | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 1 V | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.79000 | ¥46.79 |
10 | ¥42.03200 | ¥420.32 |
25 | ¥39.73640 | ¥993.41 |
100 | ¥34.43820 | ¥3,443.82 |
250 | ¥32.67256 | ¥8,168.14 |
500 | ¥29.31690 | ¥14,658.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥24.72508 | ¥24,725.08 |
2,000 | ¥23.48883 | ¥46,977.66 |