
SN65HVD07DR | |
|---|---|
DigiKey Part Number | 296-39172-2-ND - Tape & Reel (TR) 296-39172-1-ND - Cut Tape (CT) 296-39172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD07DR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD07DR Models |
Category | Receiver Hysteresis 35 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.40000 | ¥35.40 |
| 10 | ¥26.76200 | ¥267.62 |
| 25 | ¥24.61480 | ¥615.37 |
| 100 | ¥22.25210 | ¥2,225.21 |
| 250 | ¥21.12620 | ¥5,281.55 |
| 500 | ¥21.05474 | ¥10,527.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥19.29896 | ¥48,247.40 |






