2/2 Transceiver Full RS232 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65C3232EPWR

DigiKey Part Number
296-21002-2-ND - Tape & Reel (TR)
296-21002-1-ND - Cut Tape (CT)
296-21002-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65C3232EPWR
Description
IC TRANSCEIVER FULL 2/2 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65C3232EPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
300 mV
Manufacturer
Texas Instruments
Data Rate
1Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
16-TSSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,851
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.86000¥18.86
10¥13.96800¥139.68
25¥12.74240¥318.56
100¥11.39360¥1,139.36
250¥10.75100¥2,687.75
500¥10.42614¥5,213.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥10.59010¥21,180.20
4,000¥10.35634¥41,425.36
6,000¥10.23925¥61,435.50
Manufacturers Standard Package