SN105125DBVR | |
---|---|
DigiKey Part Number | 296-15347-2-ND - Tape & Reel (TR) 296-15347-1-ND - Cut Tape (CT) 296-15347-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN105125DBVR |
Description | IC REG LINEAR 1.2V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN105125DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
PSRR | - | |
Control Features | Enable, Power Good | |
Protection Features | Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥7.58600 | ¥75.86 |
25 | ¥7.19840 | ¥179.96 |
100 | ¥5.91190 | ¥591.19 |
250 | ¥5.52656 | ¥1,381.64 |
500 | ¥4.88390 | ¥2,441.95 |
1,000 | ¥3.85577 | ¥3,855.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.59872 | ¥10,796.16 |
6,000 | ¥3.41878 | ¥20,512.68 |
15,000 | ¥3.29026 | ¥49,353.90 |