
TPS22960DCNR | |
|---|---|
DigiKey Part Number | 296-24545-2-ND - Tape & Reel (TR) 296-24545-1-ND - Cut Tape (CT) 296-24545-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22960DCNR |
Description | IC PWR SWITCH P-CHAN 1:1 SOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 500mA SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TPS22960DCNR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 342mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled |
Number of Outputs 2 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package SOT-23-8 |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 1.62V ~ 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.61000 | ¥7.61 |
| 10 | ¥5.42500 | ¥54.25 |
| 25 | ¥4.88920 | ¥122.23 |
| 100 | ¥4.29870 | ¥429.87 |
| 250 | ¥4.01624 | ¥1,004.06 |
| 500 | ¥3.84620 | ¥1,923.10 |
| 1,000 | ¥3.72001 | ¥3,720.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.53322 | ¥10,599.66 |
| 6,000 | ¥3.44858 | ¥20,691.48 |
| 9,000 | ¥3.40619 | ¥30,655.71 |
| 15,000 | ¥3.35922 | ¥50,388.30 |
| 21,000 | ¥3.33179 | ¥69,967.59 |











