Series Voltage Reference IC Fixed 4V V ±0.025% 10 mA 8-LCCC (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF7040QFKHT

DigiKey Part Number
296-REF7040QFKHTTR-ND - Tape & Reel (TR)
296-REF7040QFKHTCT-ND - Cut Tape (CT)
296-REF7040QFKHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF7040QFKHT
Description
IC VREF SERIES 8CLCC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4V V ±0.025% 10 mA 8-LCCC (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
0.23ppmp-p
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
0.35ppmrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
4.496V ~ 18V
Part Status
Active
Current - Supply
7.5mA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
4V
Package / Case
8-CLCC
Current - Output
10 mA
Supplier Device Package
8-LCCC (5x5)
Tolerance
±0.025%
Base Product Number
Temperature Coefficient
2ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 184
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥164.46000¥164.46
10¥130.79200¥1,307.92
25¥122.37120¥3,059.28
100¥114.08970¥11,408.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥108.71084¥27,177.71
500¥106.05256¥53,026.28
750¥104.72144¥78,541.08
Manufacturers Standard Package