
ADS8686SIPZA | |
|---|---|
DigiKey Part Number | 296-ADS8686SIPZA-ND |
Manufacturer | |
Manufacturer Product Number | ADS8686SIPZA |
Description | IC ADC 16BIT 80-LQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 16 Input 2 SAR 80-LQFP (14x14) |
Datasheet | Datasheet |
Category | Number of A/D Converters 2 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tray | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 4.75V ~ 5.25V |
Number of Bits 16 | Voltage - Supply, Digital 1.71V ~ 5.25V |
Sampling Rate (Per Second) 1M | Features PGA, Simultaneous Sampling |
Number of Inputs 16 | Operating Temperature -40°C ~ 125°C |
Input Type Single Ended | Package / Case 80-LQFP |
Data Interface Parallel, Serial | Supplier Device Package 80-LQFP (14x14) |
Configuration PGA-ADC-MUX | Mounting Type Surface Mount |
Ratio - S/H:ADC 0:2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥267.60000 | ¥267.60 |
| 10 | ¥216.05000 | ¥2,160.50 |
| 90 | ¥189.94256 | ¥17,094.83 |
| 180 | ¥184.53111 | ¥33,215.60 |
| 270 | ¥181.82170 | ¥49,091.86 |











